HellermannTyton 323-20300 Heatshrink w/adhesive black 4:1 1m 30mm/8mm

Image Representative of Range

HellermannTyton 323-20300 Heatshrink w/adhesive black 4:1 1m 30mm/8mm

MPN
323-20300
EAN-13
4031026240244
Order Code
04-1854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £17.35 £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton 323-20300 is a robust black heatshrink tubing with adhesive that provides a 4:1 shrink ratio and is designed for effective insulation and protection. Its flexible and abrasion-proof nature, combined with an adhesive lining, ensures waterproof sealing, making it ideal for electrical and mechanical applications. Typical uses include insulating wire splices, sealing cable terminations, and protecting components from environmental factors.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MA47-30/8-PO-X-BK
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 30mm

Reviews

Be the first to submit a review

Trustpilot