HellermannTyton 323-20120 Heatshrink 12mm 4:1 adhesive-lined black 1m

Image Representative of Range

HellermannTyton 323-20120 Heatshrink 12mm 4:1 adhesive-lined black 1m

MPN
323-20120
EAN-13
4031026240220
Order Code
04-1852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.45
10+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 28/10/2026

HellermannTyton's 323-20120 heat shrink tubing features a shrinkage ratio of 4:1 with integrated adhesive, making it ideal for sealing and insulation applications. Its robust and abrasion-proof design ensures durability, while the adhesive lining provides a waterproof seal. Typical applications include cable protection and moisture-proofing in both industrial and domestic settings.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MA47-12/3-PO-X-BK
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot