HellermannTyton 321-20680 Heatshrink tubing 1m black 3.5:1 adhesion

MPN
321-20680
EAN-13
4031026250441
Order Code
04-1844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £73.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

HellermannTyton manufactures heat shrink tubing with a 3.5:1 shrink ratio, featuring robust, abrasion-resistant properties and an inner adhesive for waterproof sealing. This product, measuring 68 mm by 22 mm, is ideal for cable insulation and protection in demanding environments. Commonly used in automotive and electrical applications, it ensures a secure and durable connection.
Shrinkage Ratio 3.5:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HA47-68/22-PO-X-BK
Nominal diameter (post-shrinkage) 22mm
Nominal inside diameter (pre-shrinkage) 68mm

Reviews

Be the first to submit a review

Trustpilot