HellermannTyton 309-41273 TF24 Heatshrink 12.7mm trans 2:1 1m halogen-free

Image Representative of Range

HellermannTyton 309-41273 TF24 Heatshrink 12.7mm trans 2:1 1m halogen-free

MPN
309-41273
EAN-13
4031026223698
Order Code
04-1836
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

HellermannTyton's 309-41273 heat shrink is a thin-walled, flexible sleeve designed for cable insulation and protection. It offers a 2:1 shrinkage ratio, reducing from 12.70 mm to 6.40 mm, and is sold by the metre without adhesive. Ideal for general cable management, it provides a clear, protective cover suitable for a wide range of applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-12.7/6.4-PO-X-CL
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm

Reviews

Be the first to submit a review

Trustpilot