HellermannTyton 309-40953 TF24 Heatshrink tubing 9.50mm-4.80mm transparent

Image Representative of Range

HellermannTyton 309-40953 TF24 Heatshrink tubing 9.50mm-4.80mm transparent

MPN
309-40953
EAN-13
4031026223674
Order Code
04-1834
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

HellermannTyton manufactures a transparent heat shrink sleeve, part number 309-40953, designed for effective cable insulation with a shrink ratio of 2:1. This thin, flexible sleeve features no adhesive and is suitable for applications requiring protective covering while maintaining visibility. It's sold per metre, ideal for environments demanding reliable electrical insulation and protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-9.5/4.8-PO-X-CL
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm

Reviews

Be the first to submit a review

Trustpilot