HellermannTyton 309-32543 TF24 heat-shrink tubing transparent 2:1 1m

Image Representative of Range

HellermannTyton 309-32543 TF24 heat-shrink tubing transparent 2:1 1m

MPN
309-32543
EAN-13
4031026223537
Order Code
04-1828
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.48 £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

HellermannTyton heatshrink 309-32543 features a transparent, thin-walled, flexible design with a 2:1 shrinkage ratio. Ideal for cable insulation, this product offers a pliable solution without adhesive. It is commonly used in electrical and electronic applications for protection and insulation.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-25.4/12.7-PO-X-CL
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm

Reviews

Be the first to submit a review

Trustpilot