HellermannTyton 309-21903 Heatshrink tubing orange 19.1mm-9.5mm 2:1 1m

Image Representative of Range

HellermannTyton 309-21903 Heatshrink tubing orange 19.1mm-9.5mm 2:1 1m

MPN
309-21903
EAN-13
4031026239460
Order Code
04-1827
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

HellermannTyton's heat shrink part number 309-21903 is a flexible, thin-walled orange sleeve with a shrinkage ratio of 2:1. It is typically used for cable insulation and protection, offering a neat and durable finish. This product is sold by the metre and is ideal for applications requiring non-adhesive heat shrink solutions.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF21-19.1/9.5-PO-X-OG
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm

Reviews

Be the first to submit a review

Trustpilot