HellermannTyton 309-20483 Heatshrink tubing orange 4.80mm flame retardant

Image Representative of Range

HellermannTyton 309-20483 Heatshrink tubing orange 4.80mm flame retardant

MPN
309-20483
EAN-13
4031026239439
Order Code
04-1822
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

HellermannTyton manufactures the 309-20483 heatshrink tubing, offering a flexible and thin-walled solution in orange. This product features a 2:1 shrinkage ratio, making it ideal for insulation and protection of cables up to 4.80 mm that shrinks down to 2.40 mm. The heatshrink without adhesive is typically sold per metre and is suited for applications requiring coloured cable insulation.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF21-4.8/2.4-PO-X-OG
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm

Reviews

Be the first to submit a review

Trustpilot