HellermannTyton 300-32540 Heatshrink Black 25.40mm 2:1 Shrinkage 5m

Image Representative of Range

HellermannTyton 300-32540 Heatshrink Black 25.40mm 2:1 Shrinkage 5m

MPN
300-32540
EAN-13
4031026134307
Order Code
12-0387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £27.43 £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The HellermannTyton 300-32540 heat shrink tube is black and offers a 2:1 shrinkage ratio, reducing from 25.40 mm to 12.70 mm. It is 5 metres long and does not include adhesive. Ideal for electrical insulation and bundling of cables, it provides reliable protection without an adhesive layer.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute HIS-PACK-25,4/12,7-B
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot