HellermannTyton 300-31272 HIS Heatshrink Sleeve Red 12.70mm 5m 2:1

Image Representative of Range

HellermannTyton 300-31272 HIS Heatshrink Sleeve Red 12.70mm 5m 2:1

MPN
300-31272
EAN-13
4031026134109
Order Code
04-1808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton 300-31272 heatshrink is a red, thin-walled insulation sleeve with a 2:1 shrinkage ratio, ideal for use in electrical applications. It comes in a convenient 5-meter mini-roll, specifically designed to provide easy access in tight spaces without adhesive. Commonly used for cable insulation, this product is housed in a small roll dispenser box for effortless storage and retrieval.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-12.7/6.4-PO-X-RD
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm

Reviews

Be the first to submit a review

Trustpilot