HellermannTyton 300-30953 Heatshrink 5m transparent 9.5mm max diameter

Image Representative of Range

HellermannTyton 300-30953 Heatshrink 5m transparent 9.5mm max diameter

MPN
300-30953
EAN-13
4031026134000
Order Code
04-1806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton's 300-30953 is a transparent heat shrink hose with a 2:1 shrinkage ratio, ideal for cable insulation. The product comes in a 5-metre mini-roll without adhesive and features dimensions of 9.50 mm before shrinkage and 4.70 mm after. It is suitable for protecting and organizing cables in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-9.5/4.7-PO-X-CL
Nominal diameter (post-shrinkage) 4.70mm
Nominal inside diameter (pre-shrinkage) 9.50mm

Reviews

Be the first to submit a review

Trustpilot