HellermannTyton 300-30952 Heatshrink tube red 9.50mm 2:1 shrink 5m length

MPN
300-30952
EAN-13
4031026133980
Order Code
16-5210
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton 300-30952 is a heat shrink tube featuring a 2:1 shrink ratio, designed for efficient cable insulation and protection applications. This red, thin-walled heat shrink tube has a pre-shrink diameter of 9.50 mm and comes in a 5-metre mini-roll, housed in a compact roll dispenser box, which facilitates ease of use in both professional and industrial settings. Typical engineering applications include bundling and sealing cables, protecting components from moisture and abrasion, and providing electrical insulation, making it an essential component for electrical maintenance, repair, and assembly tasks. The HIS-PACK-9.5/4.7-PO-X-RD variant's design ensures reliable performance without adhesive, offering durable protection for electrical systems.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Red
Content 5m
Halogen free No
Material Polyolefin (processed, irradiated)
Nominal diameter (post-shrinkage) 4.70mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Product Type Heatshrink w/o adhesive

Reviews

Be the first to submit a review

Trustpilot