HellermannTyton 300-30483 Heatshrink transparent 10m 4.8mm-2.4mm 2:1

Image Representative of Range

HellermannTyton 300-30483 Heatshrink transparent 10m 4.8mm-2.4mm 2:1

MPN
300-30483
EAN-13
4031026133768
Order Code
04-1804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's 300-30483 heat shrink is a transparent, non-adhesive sleeve designed for cable insulation, with a shrinkage ratio of 2:1. It is supplied in a 10-metre mini-roll, convenient for use in a small roll dispenser box. Typical applications include providing protective insulation for wires and cables in electrical installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-4.8/2.4-PO-X-CL
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm

Reviews

Be the first to submit a review

Trustpilot