HellermannTyton 300-30242 Heatshrink red 2:1 shrinkage 10m 10 sizes

Image Representative of Range

HellermannTyton 300-30242 Heatshrink red 2:1 shrinkage 10m 10 sizes

MPN
300-30242
EAN-13
4031026133522
Order Code
04-1802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures a red heatshrink without adhesive, measuring 2.40 mm by 1.20 mm with a 2:1 shrinkage ratio, supplied in a 10 m small roll dispenser box. This thin-walled heat-shrink hose is ideal for cable insulation and protection. Typical applications include electrical insulation, strain relief, and reinforcement of cable connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Material Radiation cross-linked polyolefin (PEX)
Misc Attribute HIS-PACK-2.4/1.2-PO-X-RD
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards B (VDE 0530)
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot