HellermannTyton 300-30163 Heatshrink transparent 2:1 1.60mm 10 m

Image Representative of Range

HellermannTyton 300-30163 Heatshrink transparent 2:1 1.60mm 10 m

MPN
300-30163
EAN-13
4031026133447
Order Code
04-1801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton offers the 300-30163 heat-shrink hose, a transparent thin-walled sleeve with a 2:1 shrink ratio. It is supplied in a 10 m mini-roll dispenser box, ideal for neat cable insulation and protection applications. This product is perfect for securing and insulating components without the need for adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-1.6/0.8-PO-X-CL
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot