HellermannTyton 211-15280 ALU28C Fastener 41.3mm Dia Chloroprene Prot.

HellermannTyton 211-15280 ALU28C Fastener 41.3mm Dia Chloroprene Prot.

MPN
211-15280
EAN-13
2050002286801
Order Code
12-0371
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The HellermannTyton ALU28C fastener 211-15280 is designed with a maximum bundle diameter of 41.30 mm and includes chloroprene protection. This silver and black self-adhesive cable mount is ideal for organizing and securing cables in various settings. Typical applications include use in electrical enclosures and cable management in industrial and commercial environments.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 41.30mm
Bundle Ø range 41.30 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Trustpilot