HellermannTyton 211-10120 ALU12 Fastener Screw Fixing Silver Dia 19.10mm Max

HellermannTyton 211-10120 ALU12 Fastener Screw Fixing Silver Dia 19.10mm Max

Order Code:

12-0359

Brand: HellermannTyton MPN: 211-10120 EAN-13: 2050002286689

Discontinued


HellermannTyton's ALU12 fastener provides secure screw fixing for cable bundles up to a 19.10 mm diameter. This silver, self-adhesive cable mount is ideal for organising and securing cables in both domestic and industrial settings. The product ensures tidy and efficient cable management with its robust construction.
Type Fastener
Material Aluminium-alloy (AL)
Colour Silver
Bundle Ø (max.) 19.10mm
Bundle Ø range 19.10 mm (max)
Clamping range diameter 19.1mm
Fastening method Screw fixing
Max. temperature +180°C
Min. temperature -40°C
Width 12.7mm

Trustpilot