HellermannTyton 170-81011 HEGPETFR Braided Hose 35-50mm black per metre

MPN
170-81011
EAN-13
2050007687894
Order Code
04-1771
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The HellermannTyton 170-81011 is a black polyester braided hose designed to provide robust cable protection for diameters ranging from 35 to 50 mm. Sold per metre, this braided cable jacket offers flexible and reliable sheathing for various wiring applications. Typical uses include safeguarding electrical cables in automotive, industrial, and residential settings.
Sleeve Diameter 35 up to 50mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 50m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot