HellermannTyton 170-81006 HEGPETFR12 Braided Hose 11-17mm black

MPN
170-81006
EAN-13
2050007687276
Order Code
04-1766
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The HellermannTyton 170-81006 is a braided polyester hose in black, designed for cable protection and sheathing, with a diameter of 11 to 17 mm and sold by the metre. It provides robust protection for cables and wires against abrasion and environmental factors. Typical applications include use in automotive, electronics, and industrial sectors to organise and safeguard wiring.
Sleeve Diameter 11 up to 17mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot