HellermannTyton 170-80531 HEGPL30 Braided Hose Black Polyester 18-55mm 50m

Image Representative of Range

HellermannTyton 170-80531 HEGPL30 Braided Hose Black Polyester 18-55mm 50m

MPN
170-80531
EAN-13
4031026323053
Order Code
04-1759
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.06 £111.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HellermannTyton manufactures the HEGPL30-PET-BK braided hose, a versatile cable protection solution. Made from black polyester, it accommodates diameters from 18 to 55 mm and is supplied in 50-meter lengths. Typical applications include bundling, protecting, and organising cables and wires in automotive and industrial environments.
Sleeve Diameter 18 up to 55mm
Colour Black
Length 50m
Material Polyester
Type Braided hose
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot