HellermannTyton 170-41600 HEGPA66 Braided Hose black polyamide 18mm 50m

MPN
170-41600
EAN-13
4031026191379
Order Code
04-1756
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £260.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 170-41600 HEGPA6616-PA66-BK is a black braided hose made from polyamide 12, designed for cable protection. It has a flexible and expandable diameter of up to 18 mm and comes in lengths of 50 metres. Ideal for bundling and protecting cables, this hose is suitable for various industrial applications.
Sleeve Diameter 12 up to 18mm
Colour Black
Length 50m
Material Polyamide 6.6 (PA66)
Type Braided hose
Certification UL
Fire protection properties Complies with UL94 V0
Maximum Temperature +150°C
Min. temperature -60°C
Operating Temperature -60 - +150 °C, short-term up to +200°C
Temperature Range -60 - 150 °C, short-term up to +200°C

Reviews

Be the first to submit a review

Trustpilot