HellermannTyton 170-13000 HEGP30-PET Black Polyester Braided Hose 20-40mm

Image Representative of Range

HellermannTyton 170-13000 HEGP30-PET Black Polyester Braided Hose 20-40mm

MPN
170-13000
EAN-13
4031026125879
Order Code
04-1752
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £252.61 £252.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton HEGP30-PET-BK braided hose is made from black polyester and provides cable protection for diameters ranging from 20 to 40 mm. It is available in a 50-meter length and is ideal for cable sheathing and asset management. This standard cable protection hose is commonly used in electrical installations to safeguard and organise cables.
Sleeve Diameter 20 up to 40mm
Colour Black
Length 50m
Material Polyester
Type Braided hose

Reviews

Be the first to submit a review

Trustpilot