HellermannTyton 170-12000 HEGP Braided Hose Black Poly 14-26mm 50m

Image Representative of Range

HellermannTyton 170-12000 HEGP Braided Hose Black Poly 14-26mm 50m

MPN
170-12000
EAN-13
4031026125824
Order Code
04-1749
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £154.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's HEGP20-PET-BK braided hose is a black polyester cable protection solution, designed with an adjustable diameter from 14 to 26 mm. This 50-meter hose offers durable and flexible protection for cables, effectively safeguarding against abrasion and wear. Commonly utilised in electrical installations, it is ideal for bundling and protecting cables in both commercial and industrial settings.
Sleeve Diameter 14 up to 26mm
Colour Black
Length 50m
Material Polyester
Type Braided hose

Reviews

Be the first to submit a review

Trustpilot