HellermannTyton 170-11500 HEGP15-PET-BK Braided Hose Black 10-20mm 100m

Image Representative of Range

HellermannTyton 170-11500 HEGP15-PET-BK Braided Hose Black 10-20mm 100m

MPN
170-11500
EAN-13
4031026125800
Order Code
04-1748
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £328.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 170-11500 HEGP15-PET-BK is a black polyester braided hose with a diameter range of 10 to 20 mm and comes in a 100 m length. It is designed for cable protection and sheathing, offering flexibility and durability. Typical applications include managing and organising cable assemblies in automotive, industrial, or electronic installations.
Sleeve Diameter 10 up to 20mm
Colour Black
Length 100m
Material Polyester
Type Braided hose

Reviews

Be the first to submit a review

Trustpilot