HellermannTyton 170-02102 Helagaine HEGMAN-06 8mm

Image Representative of Range

HellermannTyton 170-02102 Helagaine HEGMAN-06 8mm

MPN
170-02102
EAN-13
2050001057808
Order Code
49-7651
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.92 £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 6 weeks


The HellermannTyton 170-02102 Helagaine HEGMAN-06 is a Braided Flexible and Non-Flammable Sleeving from the Helagaine HEGMAN range. This 8mm braiding has been manufactured from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

The Helagaine HEGMAN offers optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids.

This Helagaine HEGMAN hase been designed for applications that require mechanical protection at high temperatures such as aeronautic, aerospace, military, railway and shipbuilding industries.


  • Made of non-flammable meta-aramid
  • Extremely flexible
  • High expansion for easy installation over long lengths
  • Optimal mechanical protection for harnesses
  • Able to withstand the most severe environments
  • Superior protection against abrasion, flames and high temperatures
  • Highly resistant to radiation and fluids
  • Operating temperature: +250°C
  • Melting point: Does not melt; Carbonisation above +370°C
  • Fire protection properties: in accordance with FMVSS 302
  • Bundle area min: 4mm
  • Bundle area max: 8mm
  • Supplied by the metre
  • Supplied in Green
  • Type: Helagaine HEGMAN
  • Manufacturer's part: 170-02102 Helagaine HEGMAN-06

This sleeving will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of sleeving will result in a single 7-metre sleeving being supplied, not 7 one-metre lengths.
Sleeve Diameter 8mm
Colour Green
Length 1m
Material meta-aramid NOMEX®
Type Braided Sleeving
Maximum Temperature +240°C

Reviews

Be the first to submit a review

Trustpilot