HellermannTyton 170-02001 Helagaine HEGMANWO-04 4mm

Image Representative of Range

HellermannTyton 170-02001 Helagaine HEGMANWO-04 4mm

MPN
170-02001
EAN-13
2050001057754
Order Code
49-7654
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The HellermannTyton 170-02001 Helagaine HEGMANWO-04 is a Braided Flexible and Non-Flammable Sleeving from the Helagaine HEGMANWO range. This 4mm braiding has been manufactured from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Helagaine HEGMANWO offer optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids. Helagaine HEGMANWO is additionally water and oil repellent.

Helagaine HEGMANWO have been designed for applications that require mechanical protection at high temperatures such as aeronautic, aerospace, military, railway and shipbuilding industries.


  • Made of non-flammable meta-aramid
  • Extremely flexible
  • High expansion for easy installation over long lengths
  • Optimal mechanical protection for harnesses
  • Able to withstand the most severe environments
  • Superior protection against abrasion, flames and high temperatures
  • Highly resistant to radiation and fluids
  • Operating temperature: +250°C
  • Melting point: Does not melt; Carbonisation above +370°C
  • Fire protection properties: in accordance with FMVSS 302
  • Bundle area min: 2mm
  • Bundle area max: 4mm
  • Supplied by the metre
  • Supplied in Green
  • Type: Helagaine HEGMANWO
  • Manufacturer's part: 170-02001 Helagaine HEGMANWO-04

This sleeving will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of sleeving will result in a single 7-metre sleeving being supplied, not 7 one-metre lengths.
Sleeve Diameter 4mm
Colour Green
Length 1m
Material meta-aramid NOMEX®
Type Braided Sleeving
Maximum Temperature +240°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot