HellermannTyton 170-01307 HEGWS Hydraulic Hose Protection Sleeve Black PA 38mm

MPN
170-01307
EAN-13
2050002968066
Order Code
12-0358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The HellermannTyton 170-01307 HEGWS60-PA-BK is a burst protection sleeve made from black polyamide, designed for cable protection and cable sheathing. This braided cable jacket can accommodate cables up to 38 mm in diameter and is sold per metre. It is typically used for safeguarding electrical cables in various industrial applications.
Sleeve Diameter 38mm
Colour Black
Length 50m
Material Polyamide
Type Burst protection sleeve
Bundle Ø (max.) 38mm
Bundle Ø range 38 up to 38mm
Maximum Temperature +125°C
Min. temperature -60°C
Misc Attribute HEGWS60-PA-BK

Reviews

Be the first to submit a review

Trustpilot