HellermannTyton 169-22290 IWS-29-N6-BK-Q1 Isolvin Corrugated Conduit Black 25m

MPN
169-22290
EAN-13
2050000176500
Order Code
49-7900
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £130.18 £120.04
10+ £115.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The HellermannTyton 169-22290 IWS-29-N6-BK-Q1 is an Isolvin Corrugated Conduit from the IWS Range. The conduit has been manufactured from Polyamide 6 and is characterised above all, by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.
  • Fire protection properties: Complies with UL94 HB and FMVSS-302
  • Halogen-free: Yes
  • Material: Polyamide 6 (PA6)
  • Operating temp.: -40°C to +120°C
  • Outside diameter: 34.5mm
  • Inside diameter: 29mm
  • Wall thickness: 0.4mm
  • Other dimensions: 3.4(P) x 2.3(W)mm
  • Supplied in lengths of 25m
  • Supplied in Black
  • Type: IWS
  • Manufacturer's part: 169-22290 IWS-29-N6-BK-Q1
Type Conduit
Colour Black
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot