HellermannTyton 169-22003 CTCC-IWS Tube holder grey 50mm screws fit

Image Representative of Range

HellermannTyton 169-22003 CTCC-IWS Tube holder grey 50mm screws fit

MPN
169-22003
EAN-13
2050007260271
Order Code
04-1735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HellermannTyton's grey tube holder, model 169-22003, is crafted for cable protection and organisation. The 50 mm holder is designed for quick fit and fast installation, suitable for tidying up cable systems. Ideal for use in managing conduits and cable trunking in industrial or electrical installations.
Type Tube holder
Colour Grey
Length 64.5mm
Material Polyamide 6.6
Internal Diameter 50mm
Halogen free halogen-free
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot