HellermannTyton 169-22000 CTCC-IWS Tube holder grey 17mm 1pc

Image Representative of Range

HellermannTyton 169-22000 CTCC-IWS Tube holder grey 17mm 1pc

MPN
169-22000
EAN-13
2050007260240
Order Code
04-1732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The HellermannTyton 169-22000 tube holder is designed for cable protection, bundling, and management. This grey, 17 mm holder offers quick fit fastening and is typically used for safeguarding cables within conduits and trunking. It is ideal for applications requiring efficient and reliable wire organisation in electrical installations.
Type Tube holder
Colour Grey
Length 43mm
Material Polyamide 6.6
Internal Diameter 17mm
Halogen free halogen-free
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot