HellermannTyton 166-40304 PSRSC25 PSRSC Conduit 21mm

MPN
166-40304
EAN-13
2050001313300
Order Code
49-6626
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HellermannTyton 166-40304 PSRSC25 is a Spiral Reinforced PVC Conduit from the PSRSC Series. This straight fitting conduit is flexible and allows for easy insertion of cables.

Constructed entirely from PVC, the conduit offers complete protection against corrosion and can be easily cut with a knife or scissors, leaving a clean edge to work with and enabling the fitting of terminations to be quick and easy.

Ideal for applications in machine building, plant construction, shipbuilding, automation and electrical installations.


  • Flexible
  • Easy to clean outside surface
  • Withstands some torsional movement
  • Self-extinguishing
  • Easy to feed cables
  • Can be used with PSR PA66 fittings and PSRSC metal fittings
  • Halogen-free: No
  • Operating Temperature: -5°C to +70°C
  • Sold: per metre
  • Nominal diameter: 25mm
  • Inside diameter: 21mm
  • Type: PSRSC Series
  • Supplied in Grey
  • Manufacturer's part: 166-40304 PSRSC25
Type Conduit
Colour Grey
Material PVC
Internal Diameter 21mm
Maximum Temperature +70°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot