HellermannTyton 166-31005 PSC25-FM-M25 HelaGuard Metallic Conduit Screw Fitting

MPN
166-31005
EAN-13
4031026306964
Order Code
49-7537
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.33 £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton 166-31005 PCS25 is a Conduit Fitting with a M25 Fixed External thread for Plastic Coated Metallic Conduit, from the PCS-FM Series. The conduit fitting comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Specification: HelaGuard hose screwing
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 25mm
  • Inside diamater: 21.1mm
  • Thread type: Metric
  • Thread size: M25
  • Supplied singly
  • Supplied in Metal
  • Type: PSC-FM Series
  • Manufacturer's part: 166-31005 PSC25

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)


Type Hose tail
Colour Metal
Material Brass
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot