HellermannTyton 166-30405 SC25-SM-M25 Brass Conduit Connector M25 21.1mm

MPN
166-30405
EAN-13
4031026306377
Order Code
49-6532
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The HellermannTyton 166-30405 SC25-SM-M25 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external M25 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.
  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 21.1mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 25mm
  • Thread type: M25
  • Type: SC-SM
  • Manufacturer's part: 166-30405

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Hose tail
Colour Metal
Material Brass
Maximum Temperature +300°C
Min. temperature -100°C
Thread Type STRONGM25/STRONG

Reviews

Be the first to submit a review

Trustpilot