HellermannTyton 166-30305 SC25-FM-M25 HelaGuard Metallic Conduit Screw Fitting

MPN
166-30305
EAN-13
4031026306087
Order Code
49-7512
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The HellermannTyton 166-30305 SC25-FM-M25 is a Brass Connector for Metallic Conduit from the SC-FM Series. The connector has a swivel external M25 thread and comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Material: Nickel-plated brass
  • Specification: HelaGuard hose screwing
  • Halogen-free: Yes
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 25mm
  • Inside diamater: 21.1mm
  • Thread type: Metric
  • Thread size: M25
  • Supplied singly
  • Supplied in Metal
  • Type: SC-FM Series
  • Manufacturer's part: 166-30305 SC25
Type Conduit screw fitting
Colour Nickel plated
Length n/a
Material Brass
Diameter 25mm
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot