HellermannTyton 166-30106 SC40 Galvanised Steel Conduit 37.6mm

MPN
166-30106
EAN-13
2050001313416
Order Code
49-7499
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.53 £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The HellermannTyton 166-30106 SC40 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 40mm
  • Outside diamater: 42.5mm
  • Inside diamater: 37.6mm
  • Supplied in lengths of 1m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30106 SC40

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Steel sleeving
Colour Metal
Material Steel
Maximum Temperature +300°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot