HellermannTyton 166-30105 SC32 Galvanised Steel Conduit 28.1mm

MPN
166-30105
EAN-13
2050000850264
Order Code
49-7497
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The HellermannTyton 166-30105 SC32 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 32mm
  • Outside diamater: 32mm
  • Inside diamater: 28.1mm
  • Supplied in lengths of 1m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30105 SC32

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Steel sleeving
Colour Metal
Material Steel
Internal Diameter 32mm
Maximum Temperature +300°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot