HellermannTyton 166-25000 HG13-R16 IP66 Conduit Reducer 16mm to 13mm

MPN
166-25000
EAN-13
4031026326191
Order Code
49-6507
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The HellermannTyton 166-25000 HG13-R16 is a Conduit Reducer Connector from the HG-R Series. This Connector can be used with the Y-Connectors (HG-Y Series (order codes 49-6503 to 49-6506 inclusive). The Connector reduces the conduit size from 16mm to 13mm. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.


  • Reduce size of connector to attach smaller size conduits
  • Used with T-Connector and Y-Connectors
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • From diameter: 16mm
  • To diameter: 13mm
  • Type: HG13-R16
  • Manufacturer's part: 166-25000
Type Conduit reducer
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 16mm
Diameter 13mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot