HellermannTyton 166-11505 HG-HI34 HelaGuard PA12 Conduit 34mm

HellermannTyton 166-11505 HG-HI34 HelaGuard PA12 Conduit 34mm

Order Code:

49-7424

Brand: HellermannTyton MPN: 166-11505 EAN-13: 2050000847349

Discontinued


The HellermannTyton HelaGuard 166-11505 HG-HI34 is a Corrugated Non-Metallic Conduit from the HG-HI Range. This standard weight conduit has been manufactured from Polyamide 12 (PA12) and is highly resistant to oils and solvents. It has a high fatigue life making it ideal for applications in robots, rail, machine building, plant construction, and wherever continual movement and bending are requirements.
  • Halogen-free: Yes
  • Material: Polamid 12 (PA12)
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 34mm
  • Outside diamater: 34.5mm
  • Inside diamater: 28.1mm
  • Bending radius: 55mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-HI Range, Standard
  • Manufacturer's part: 166-11505 HG-HI34 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

Trustpilot