HellermannTyton 166-11504 HG-HI28 HelaGuard PA12 Conduit 28mm

MPN
166-11504
EAN-13
2050000847264
Order Code
49-7423
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The HellermannTyton HelaGuard 166-11504 HG-HI28 is a Corrugated Non-Metallic Conduit from the HG-HI Range. This standard weight conduit has been manufactured from Polyamide 12 (PA12) and is highly resistant to oils and solvents. It has a high fatigue life making it ideal for applications in robots, rail, machine building, plant construction, and wherever continual movement and bending are requirements.
  • Halogen-free: Yes
  • Material: Polamid 12 (PA12)
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 28mm
  • Outside diamater: 28.5mm
  • Inside diamater: 21.7mm
  • Bending radius: 45mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-HI Range, Standard
  • Manufacturer's part: 166-11504 HG-HI28 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Material Polyamide
Maximum Temperature +110°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot