HellermannTyton 166-11308 HG-HW54 PA6 Heavy Weight Conduit 46mm

MPN
166-11308
EAN-13
2050001311429
Order Code
49-6434
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HellermannTyton 166-11308 HG-HW54 is a Heavy Duty Conduit, designed for machine building, plant construction, and public buildings, and wherever high mechanical strength is required in a conduit.
  • Heavy weight
  • High mechanical strength
  • Very abrasion resistant
  • High impact strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Low smoke and low toxicity
  • Self-extinguishing according to UL94 V2
  • Halogen-free: Yes
  • Inside diameter: 46mm
  • Operating Temperature: -40°C to +120°C
  • Supplied in lengths of 1m
  • Supplied in black (UV resistant)
  • Type: HG-54
  • Manufacturer's part: 166-11308

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type STRONGHG-54/STRONG
Colour Black
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot