HellermannTyton 161-64303 Helawrap Cable Trunking 21mm Max Silver 25m

Image Representative of Range

HellermannTyton 161-64303 Helawrap Cable Trunking 21mm Max Silver 25m

MPN
161-64303
EAN-13
5022660435027
Order Code
12-0340
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £82.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 161-64303 cable trunking is a protective silver sleeving with a maximum diameter of 21 mm and a length of 25 metres. It is designed to safeguard cables from heat and physical damage with its durable construction. This versatile cable management solution is ideal for organising and protecting wires in both commercial and residential environments.
Type Cable trunking
Colour Silver
Length 25m
Material Polyphenylene
Internal Diameter 21mm
Bundle Ø (max.) 21mm
Bundle Ø range 21 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.95mm

Reviews

Be the first to submit a review

Trustpilot