HellermannTyton 161-64207 Helawrap Cable Trunking 16mm White 25m

Image Representative of Range

HellermannTyton 161-64207 Helawrap Cable Trunking 16mm White 25m

MPN
161-64207
EAN-13
5022660434990
Order Code
12-0337
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £66.20 £66.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HellermannTyton 161-64207 Cable Trunking is a white cable protection solution with a maximum dimension of 16 mm, available in 25-meter lengths. It is designed to provide a protective cable jacket, offering heat protection and managing cable organisation effectively. This cable trunking is typically used in environments where neatness and cable protection are crucial, such as offices and industrial settings.
Type Cable trunking
Colour White
Length 25m
Material Polyphenylene
Internal Diameter 16mm
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.85mm

Reviews

Be the first to submit a review

Trustpilot