HellermannTyton 161-64202 Helawrap Cable Trunking 16mm Grey 25m with Tool

Image Representative of Range

HellermannTyton 161-64202 Helawrap Cable Trunking 16mm Grey 25m with Tool

MPN
161-64202
EAN-13
5022660434952
Order Code
12-0335
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £66.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The HellermannTyton 161-64202 cable trunking offers a maximum diameter of 16 mm and is available in grey, extending up to 25 metres. This protective cable sheath is ideal for cable protection and heat management, maintaining safety and organisation in electrical installations. Common applications include managing and protecting delicate or essential wiring in both industrial and residential settings.
Type Cable trunking
Colour Grey
Length 25m
Material Polyphenylene
Internal Diameter 16mm
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.85mm

Reviews

Be the first to submit a review

Trustpilot