HellermannTyton 161-64013 HWBaseA adhesive Mount heat-stabilised

Image Representative of Range

HellermannTyton 161-64013 HWBaseA adhesive Mount heat-stabilised

MPN
161-64013
EAN-13
4031026575506
Order Code
04-1676
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The HellermannTyton adhesive mount HWBASEA-PA66HIRHS-BK is impact-resistant and heat-stabilised, designed for securing cables with a fixed bundle diameter of 13 mm. This flexible self-adhesive mount facilitates quick and efficient cable management. It is ideal for use in environments requiring robust and reliable cable organisation solutions.
Type Adhesive mount
Material Polyamide
Bundle diameter (fixed) 13mm
Fastening method Self-adhesive
Length 38mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 38mm

Reviews

Be the first to submit a review

Trustpilot