HellermannTyton 161-44100 SBPAV04-PA6-BK-30M Spiral Binding Black 4.0mm (30m)

MPN
161-44100
EAN-13
5022660549069
Order Code
49-7200
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HellermannTyton 161-44100 is a Spiral Binding manufactured from Polyamide 6 V0 (PA6V0), and belongs to the SBPA V0 Range. Due to its flame-retardant additives the SBPAV0 spiral binding is self-extinguishing according to UL94 V0. This binding is used for organising and protecting cables and hoses for general applications. Multiple cables can be easily bundled and it is easy to remove and to re-use. Cables can branch out at any point and in any direction.

The use of SBPAV0 spiral binding is particularly suitable for challenging applications, for instance, public buildings, the rail and aviation industry, and wherever the requirements of UL94 V0 are demanded.


  • For demanding applications
  • Halogen-free: Yes
  • Material: Polyamide 6 V0 (PA6V0)
  • Fire prevention characteristics: as per UL94 V0
  • Bundle min: 5,0mm
  • Bundle max: 20,0mm
  • Diameter: 1.5mm
  • Operating temperature: -60°C to +95°C
  • Supplied length: 30m
  • Supplied in Black
  • Type: SBPAV04
  • Manufacturer's part: 161-44100
Diameter 4mm
Colour Black
Length 30m
Material Polyamide
Type Spiral binding
Maximum Temperature +90°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot