HellermannTyton 161-44000 SBPAV01.5-PA6-BK-30M Spiral Binding Black 1.5mm (30m)

Image Representative of Range

HellermannTyton 161-44000 SBPAV01.5-PA6-BK-30M Spiral Binding Black 1.5mm (30m)

MPN
161-44000
EAN-13
5022660549052
Order Code
49-7199
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.55
10+ £42.49
100+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HellermannTyton 161-44000 is a Spiral Binding manufactured from Polyamide 6 V0 (PA6V0), and belongs to the SBPA V0 Range. Due to its flame-retardant additives the SBPAV0 spiral binding is self-extinguishing according to UL94 V0. This binding is used for organising and protecting cables and hoses for general applications. Multiple cables can be easily bundled and it is easy to remove and to re-use. Cables can branch out at any point and in any direction.

The use of SBPAV0 spiral binding is particularly suitable for challenging applications, for instance, public buildings, the rail and aviation industry, and wherever the requirements of UL94 V0 are demanded.


  • For demanding applications
  • Halogen-free: Yes
  • Material: Polyamide 6 V0 (PA6V0)
  • Fire prevention characteristics: as per UL94 V0
  • Bundle min: 1.6mm
  • Bundle max: 8,0mm
  • Diameter: 1.5mm
  • Operating temperature: -60°C to +95°C
  • Supplied length: 30m
  • Supplied in Black
  • Type: SBPAV01.5
  • Manufacturer's part: 161-44000
Diameter 1.5mm
Colour Black
Length 30m
Material Polyamide
Type Spiral binding
Maximum Temperature +90°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot