HellermannTyton 161-41201 SBPE9-PE-BK-30M Spiral Binding Black 9.0mm (30m)

MPN
161-41201
EAN-13
5022660548864
Order Code
49-7186
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The HellermannTyton 161-41201 SBPE9 is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 10.0mm
  • Bundle max: 100.0mm
  • Diameter: 9.0mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 30m
  • Supplied in Black
  • Type: SBPE9
  • Manufacturer's part: 161-41201
Diameter 9mm
Colour Black
Length 30m
Material Polyethylene
Type Spiral binding
Maximum Temperature +90°C
Min. temperature -60°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot