HellermannTyton 161-41101 SBPE4-PE-BK-30M Spiral Binding Black 4.0mm (30m)

Image Representative of Range

HellermannTyton 161-41101 SBPE4-PE-BK-30M Spiral Binding Black 4.0mm (30m)

MPN
161-41101
EAN-13
5022660548086
Order Code
49-7187
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.63 £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The HellermannTyton 161-41101 SBPE4 is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.

This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.


  • For standard applications
  • Halogen-free: Yes
  • Material: Polyethylene (PE)
  • Product Specifications: Fire prevention characteristics: as per UL94 HB
  • Halogen-free: Yes
  • Bundle min: 5.0mm
  • Bundle max: 20.0mm
  • Diameter: 4.0mm
  • Operating temperature: -60°C to +90°C
  • Supplied length: 30m
  • Supplied in Black
  • Type: SBPE4
  • Manufacturer's part: 161-41101
Diameter 4mm
Colour Black
Length 30m
Material Polyethylene
Type Spiral binding
Maximum Temperature +90°C
Min. temperature -60°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot