HellermannTyton 156-02742 SRC Clip for rail electric Ø 29mm black

MPN
156-02742
EAN-13
4031026624990
Order Code
04-1654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

HellermannTyton's SRC150M8-PA6GF30-BK Clip is a durable, screw-fixing cable fastener made from PA6GF30 with a maximum bundle diameter of 29 mm. The black, self-adhesive clip is perfect for organising and securing cables in both residential and commercial settings. Its robust construction ensures reliable cable management in various environments.
Type Clip
Colour Black
Bundle Ø (max.) 29mm
Bundle Ø range 29 mm (max)
Fastening method Screw fixing
Height 49.4mm
Length 250mm
Maximum Temperature +100°C
Min. temperature -40°C
Width 26mm

Reviews

Be the first to submit a review

Trustpilot