HellermannTyton 156-00036 T50ROC1A Cable Tie 200mm Black Lateral Bundling

Image Representative of Range

HellermannTyton 156-00036 T50ROC1A Cable Tie 200mm Black Lateral Bundling

MPN
156-00036
EAN-13
2050002286610
Order Code
12-0329
Country of Origin
France
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.359
100+ £0.331
500+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The HellermannTyton 156-00036 T50ROC1A cable tie is a black, 200 mm long and 4.60 mm wide tool used for lateral bundling in cable management. It is ideal for organising and securing cables efficiently. This single-piece product is typically used in various electrical and networking applications.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Lateral bundling
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot